• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Falken Folder Recycolor A4 Spine width: 80 mm Black 2 brackets 11285558

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Falken 11285558 Recycolor A4 Lever Arch File (80 mm, Grey)

  • Back width 80 mm
  • Paper Format: DIN A4
  • Lever mechanism
  • Max. number of blades: 600 bl. (80 g/m²)
  • With handle hole
  • With Slits
  • With edge protection
  • Material: cardboard
  • Outer lining material: Paper
  • Inner lining material: Paper
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Folder

Paper size

A4

Spine width

80 mm

Spine colour

Black

No. of sheets (max.)

600 sheets (80 g/m²)

Filing mechanism method

2 brackets

Blauer Engel certificate

Yes

Cover sheet

No

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

LGA certificate

Yes

Outer lining material

Paper

Inner lining material

Paper

Width

80 mm

Height

320 mm

Depth

290 mm

Locking slots

Yes

Clear pocket on the back side

No

Filing mechanism type

Lever arc mechanism

Certification

Blauer Engel

Forest Stewardship Council

LGA certificate

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 462974 Falken Folder Recycolor A4 Spine width: 80 mm Black 2 brackets 11285558

Description

Color slot folder, durable and washable by
Special kraft paper reference (biodegradable), with
Reinforced quality lever mechanism, edge protection, in
Bright colors, FSC® certified

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.78*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)