• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 109126 H0 B-126 signal box Darmstadt

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 B-126 signal box Darmstadt

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

B-126 signal box Darmstadt

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 215 x 80 x 113 mm

Length

215 mm

Width

80 mm

Height

113 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413095 Faller 109126 H0 B-126 signal box Darmstadt

Description

New edition of the classic B-126 signal tower "Darmstadt". This charming signal tower is impressive due to its stone exterior, which is decorated with lovely wooden elements and green accents. From here, the switch mechanisms are controlled and the track direction defined for the trains. First appearance: 1968. In high-quality packaging in retro look, including a reprint from Faller magazine no. 49.

This text is machine translated.

Scope of delivery

  • 176 parts in 8 colors
  • Window parts
  • Gardening mask
  • Decorative
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)