• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 110138 H0 Oberstenfeld Railway Station

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Oberstenfeld Railway Station

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Oberstenfeld Railway Station

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 182 x 104 x 138 mm

Length

182 mm

Width

104 mm

Height

138 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413097 Faller 110138 H0 Oberstenfeld Railway Station

Description

The train slowly rolls into the track, and passengers on the platform are preparing to depart. The train station with its light blue and white wooden facade, designed according to the original model of Oberstenfeld, is a real eye-catcher on the model system. Oberstenfeld is located on the Bottwartal railway between Marbach and Heilbronn. After the closure of the railway, the station was restored and is now used as a local community meeting. It embodies the charm of a typical small town train station, full of loving details that give it a special character.

This text is machine translated.

Scope of delivery

  • 225 parts in 5 colors
  • Window film
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)