• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 110147 H0 Station set 'Reichenweier

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Station set 'Reichenweier

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Station set 'Reichenweier

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 209 x 108 x 118 mm

Length

209 mm

Width

108 mm

Height

118 mm

Era

III

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782474 Faller 110147 H0 Station set 'Reichenweier

Description

This city station with its characteristic high doors to the platform side reminds of typical station buildings in France or Italy. It is supplemented by a suitable extension, which can extend the station to the right or left. If necessary, this extension can also be used on its own – for example as a small holding point. The ensemble also includes an open, covered waiting house, which can be used flexibly and is equally suitable as a bus or tram stop house.

This text is machine translated.

Scope of delivery

  • 187 parts in 4 colors
  • Window parts
  • 2 garden masks
  • 1 construction manual

Hints

Use plastic adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)