• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120079 H0 Electric locomotive shed, 2-constantly

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 Electric locomotive shed, 2-constantly

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Type

Electric locomotive shed, 2-constantly

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 404 x 195 x 130 mm

Length

404 mm

Width

195 mm

Height

130 mm

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413098 Faller 120079 H0 Electric locomotive shed, 2-constantly

Description

The large engine shed in modern design with bright red accents offers enough space for two electric locomotives. Without effort, both vehicles find their place in the double-track building. Moreover, the shed can also be used as workshop or maintenance hall. Every service and maintenance of the electric locomotive is child's play for miniature railway staff.
Suitable for Locomotives up to 300 mm LoB.

This text is machine translated.

Scope of delivery

  • 186 parts in 7 colors
  • Window film
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)