• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120125 H0 Equestrian signal tower

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H0 Equestrian signal tower

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

  • Clearance height 88 mm (without track)Passage width 107 mm
Size

H0

Type

Equestrian signal tower

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 179 x 168 x 160 mm

Length

179 mm

Width

168 mm

Height

160 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574327 Faller 120125 H0 Equestrian signal tower

Description

2 tracks spanning signal tower. Fully equipped actuator room. overhead Operation possible

This text is machine translated.

Features

  • This kit contains: 133 individual parts in 8 colors, window parts, 2 curtain masks and 1 construction manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)