• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120172 H0 Barrier level crossing

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H0 Barrier level crossing

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Type

Barrier level crossing

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 190 x 160 x 50 mm

Length

190 mm

Width

160 mm

Height

50 mm

Era

yo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574328 Faller 120172 H0 Barrier level crossing

Description

Barrier crossing with two small houses, pedestrian turnstile and barriers.For all curved model tracks.

This text is machine translated.

Features

  • This kit contains: 78 individual parts in 8 colors, 1 decoration and 1 construction manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)