• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 170315 H0 Tarmac road (L x W) 300 mm x 120 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 499.75)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 PREMIUM street foil asphalt, rough

  • Designing miniature roads
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Tarmac road

Type

Self-adhesive

Length

300 mm

Width

120 mm

Dim

(L x W) 300 mm x 120 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413167 Faller 170315 H0 Tarmac road (L x W) 300 mm x 120 mm

Description

The flexible and self-adhesive road films impress with a three-dimensional structure and especially realistic surfaces – Ideal for designing roads and floors. They can be easily brought into the desired shape with scissors or cutter and adhere to almost every underground, like cardboard, cement, wood, polyethylene foam or polyurethane. A further advantage: By lightly heating the texture films can be repositioned or removed even a few hours after the first application, WAS enables a flexible handling. The realistic colored surfaces can be painted and individually at will.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)