• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 170512 Cutting pad

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cutting mat, A2

  • Maintains the service life of your bladesFacilitates accurate cuttingSoft, self-healing PVC coating materialAnti-slip surfaceRaster pressure on the surface as cutting aid

Technical specifications

Product type

Cutting pad

Range of use

Universal

Length

420 mm

Width

594 mm

Height

3 mm

Dim

(L x W x H) 420 x 594 x 3 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685074 Faller 170512 Cutting pad

Description

Convenient working surface! Protects the table surface and at the same time protects the blade sharpness of your craft knife.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)