• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 170524 H0 N/A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 143.79)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Size

H0

Product type

Cutting pad

Range of use

Universal

Length

300 mm

Width

220 mm

Height

3 mm

Dim

(L x W x H) 300 x 220 x 3 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1370339 Faller 170524 H0 N/A

Description

Practical work surface! Protects the surface of the table and protects at the same time, the blades sharpness of your craft knife. The durable, high-quality surface is equipped with a horizontal and vertical cm-screening and the FALLER-logo printed. Through the sandwich construction of the material self sealing after cuts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)