• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 180553 H0 STOPS CITY 90-COMPACT Assembly kit

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 STOPS CITY 90-COMPACT

  • Lifelike design
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Size

H0

Product type

Bus/train stop shelters

Settings

Traffic

Type

Assembly kit

Length

90 mm

Width

41 mm

Height

38 mm

Dim

(L x W x H) 90 x 41 x 38 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243709 Faller 180553 H0 STOPS CITY 90-COMPACT Assembly kit

Description

Models of a closed and open stop as well as a bicycle stand with bicycles. Dimension: 90 x 41 x 38 mm, 95 x 35 x 38 mm, 60 x 25 x 11 mm. Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.97€ 57.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)