• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 180609 H0 modern lifts Assembly kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 modern lifts

  • Lifelike design
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Product type

Contemporary elevators

Settings

Rail traffic

Type

Assembly kit

Length

52 mm

Width

31 mm

Height

122 mm

Dim

(L x W x H) 52 x 31 x 122 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499524 Faller 180609 H0 modern lifts Assembly kit

Description

Two in steel and glass constructed lift towers in different heights. High: for use as an outdoor elevator on a multi-storey buildings or pedestrian bridges. Low: as a walk-in elevator access above from the underground car parks or on platforms or as a visible slot on a flat roof. Dim.: (L x W x H) 52 x 31 x 122 mm; Ground 1: earth 2: 52 x 31 x 37 mm. Faller kit.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)