• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 180926 H0 handcar Assembly kit

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 handcar

  • Lifelike design
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Product type

Draisine

Settings

Rail traffic

Type

Assembly kit

Length

40 mm

Width

30 mm

Height

22 mm

Dim

(L x W x H) 40 x 30 x 22 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1370343 Faller 180926 H0 handcar Assembly kit

Description

Up and down! Standing Model a small two-axle Hand lever inspection trolley, in which the muscle power by pumping and rockers on the wheels is transmitted and the rail vehicle is in motion. Suitable for H0-tracks.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)