• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 231732 N Locomotive Workshop

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Locomotive Workshop

  • For creating lifelike stations
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Type

Locomotive Workshop

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 154 x 109 x 160 mm

Length

154 mm

Width

109 mm

Height

160 mm

Era

III

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782521 Faller 231732 N Locomotive Workshop

Description

Versatile use as engine shed, workshop or lock shop - with passage gates at the front and rear. The modular design permits a variable building extension and the construction of several models side by side. Fireplace prepared for smoke generators, for especially realistic miniature scenes.

This text is machine translated.

Scope of delivery

  • Kit in different colors
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)