• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 239001 N Station set Mühlheim

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

N Station set Mühlheim

  • For creating lifelike stations
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

  • Dimension: 135 x 78 x 60 mm, 581 x 36 x 37 mm, 143 x 98 x 42 mm
Size

N

Type

Station set Mühlheim

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 135 x 78 x 60 mm

Length

135 mm

Width

78 mm

Height

60 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413224 Faller 239001 N Station set Mühlheim

Description

Comprehensive! Multiple-piece set consists of a country station with attached goods shed, a platform as well as the matching restricted railway crossing with accessories for a safe crossing of the tracks.

This text is machine translated.

Scope of delivery

  • 233 parts in 15 colors
  • Gardening mask
  • 2 decorative sticks
  • 3 installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)