• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 331619 G Agricultural vehicle Lanz Bulldog

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G PO Lanz Bulldog

  • Movable doors/windows
  • Weatherproof
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • 'G' in white on a black square background.

Technical specifications

  • Dimension: 152 x 85 x 108 mm
Size

G

Age category

15 years and over

Type

Agricultural vehicle

Vehicle manufacturer

Lanz

Type

Bulldog

Type

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413209 Faller 331619 G Agricultural vehicle Lanz Bulldog

Description

Detailed model of a dark gray Lanz Bulldog D1506 tractor with typical red rims The direction of the front wheels can be controlled via the steering wheel. Typical of the Lanz Bulldog is the distinctive single-cylinder glow head motor which is also reflected in the shape of the model. The new edition of the POLA classic also captivates by tires with a new, clear profile design.

This text is machine translated.

Scope of delivery

  • 108 parts in 5 colors
  • Window parts
  • Decorative
  • Installing Instructions.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)