• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Famotec 224502 Clevis lock nut M2 Steel 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Yoke-Locknut

  • M2
  • Steel

Technical specifications

Product type

Clevis lock nut

Material

Steel

Thread size

M2

Content

10 pc(s)

Spanner size

4

Material (details)

Steel

Thread size

M2

Standards

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 224502 Famotec 224502 Clevis lock nut M2 Steel 10 pc(s)

Description

To secure steel fork heads on soldering brush, shear and threaded rods. The lock nut pushes one side of the conical bore of the fork head and tightens it securely on the respective threads.

More interesting products

(*All information is plus legal VAT)