• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106855 Hexagonal nuts M2 DIN 439 Steel 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

85 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.99 / piece)
€ 4.69
-15 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagon nuts shape B

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M2

Content

100 pc(s)

DIN standard

DIN 439

Material (details)

Steel 04

Type

Hex Nuts DIN 439 shape B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106855 TOOLCRAFT 106855 Hexagonal nuts M2 DIN 439 Steel 100 pc(s)

Description

This text is machine translated.

DIN 439 04 Hex Nuts, low design B, m. Chamfer Dimensions: BM 2

Scope of delivery

  • 100 x hex nuts DIN 439 Form B.

More interesting products

(*All information is plus legal VAT)