• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Famotec 224510 Clevis lock nut M3 Steel 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 1.49 / piece)
€ 5.99
-75 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

fork clown-lock nut

  • Steel

Technical specifications

Product type

Clevis lock nut

Material

Steel

Thread size

M3

Content

5 pc(s)

Spanner size

5

Material (details)

Steel

Standards

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 224510 Famotec 224510 Clevis lock nut M3 Steel 5 pc(s)

Description

To secure steel fork heads on soldering brush, shear and threaded rods. The lock nut pushes one side of the conical bore of the fork head and tightens it securely on the respective threads.

More interesting products

(*All information is plus legal VAT)