
Technical specifications
- Product type
Enclosure fan
- Type
FF08GA230UF
- Operating voltage
230 V AC
- Max. current consumption
78 mA
12 W
- Noise emission (max.)
37 dBa
- Air flow rate
22 m³/h
- Factory colour
Grey-white (RAL 7035)
40000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
106.5 mm
- Height
106.5 mm
- Depth
72.8 mm
- Dim
(W x H x D) 106.5 x 106.5 x 72.8 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093417 Fandis FF08GA230UF Enclosure fan 230 V AC 12 W (W x H x D) 106.5 x 106.5 x 72.8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093417 Fandis FF08GA230UF Enclosure fan 230 V AC 12 W (W x H x D) 106.5 x 106.5 x 72.8 mm 1 pc(s)
Information
Information 1093417 Fandis FF08GA230UF Enclosure fan 230 V AC 12 W (W x H x D) 106.5 x 106.5 x 72.8 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 75.98*
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































