
Number
Total (€ 22.99 / piece)
€ 24.99
-8 %
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Filter
- Type
FF15U
- Factory colour
Grey-white (RAL 7035)
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP54
- Width
250 mm
- Height
250 mm
- Depth
24.9 mm
- Dim
(W x H x D) 250 x 250 x 24.9 mm
- Weight
420 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093415 Fandis FF15U Filter (W x H x D) 250 x 250 x 24.9 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093415 Fandis FF15U Filter (W x H x D) 250 x 250 x 24.9 mm Piece 1 pc(s)
Information
Information 1093415 Fandis FF15U Filter (W x H x D) 250 x 250 x 24.9 mm Piece 1 pc(s)
Description
UV-resistant filter for the filter fan the FF series. The filter medium can be cleaned up to 10 times.
This text is machine translated.
This text is machine translated.




























