
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-NT71-F01 NCNO switching cabinet heater thermostat
- NO and NC in one housing
- Temperature settings can be set separately
- High switching power
- Easily accessible terminals
- Clip-mounting
Technical specifications
- Temperature difference between the switches: +/-5℃
- Sensor element: Thermostatic bimetal
- Contact type: Spring contact
- Lifetime: >100,000 cycles
- Max. Switching capacity 250VAC, 10 (2) A.
- Max. Inrush current: AC 16A for 10 sec.
- Connection: 2-pin terminal, tightening torque max. 0.5 Nm: Rigid wire 2.5 mm² (AWG 14), stranded wire 1 1.5 mm² (AWG 16)
- Attachment: Clip for 35 mm DIN-rail, EN 60715
- Housing: Plastic according to UL94 V-0, light gray
- Dimensions: 72x52x50 mm
- Weight: Approx. 90g
- Installation position: Variable
- Operating/stirring temperature: -45 to +80℃(-49 to +176℉)
- Operating/air humidity: Max. 90% RH (non-condensing)
- Product type
Enclosure thermostat
- Type
TC-NT71-F01 NCNO
- Connection
Screw terminal
- Sensor type
Bi-metallic
- Mounting type
35mm section rail mount
- Contact type
1 breaker
1 maker
- Switching voltage (max.)
250 V AC
- Operating temperature (min.)
-45 °C
- Operating temperature (max.)
80 °C
- Length
72 mm
- Width
52 mm
- Height
50 mm
- Dim
(L x W x H) 72 x 52 x 50 mm
IP20
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192516 TRU COMPONENTS Enclosure thermostat TC-NT71-F01 NCNO 1 breaker, 1 maker (L x W x H) 72 x 52 x 50 mm 1 pc(s)
Description
Two thermostats in one housing:
Thermostat (breaker contact, NC) for controlling heating systems. The contact opens when the temperature increases. Thermostat (normally open contact) for controlling filter fans and heat exchangers or for switching of signal devices when the temperature limit is exceeded. The contact closes when the temperature increases. Heating systems and cooling devices can be switched independently of each other with a temperature offset in contrast to the conventional changeover contacts.
This text is machine translated.
Thermostat (breaker contact, NC) for controlling heating systems. The contact opens when the temperature increases. Thermostat (normally open contact) for controlling filter fans and heat exchangers or for switching of signal devices when the temperature limit is exceeded. The contact closes when the temperature increases. Heating systems and cooling devices can be switched independently of each other with a temperature offset in contrast to the conventional changeover contacts.
This text is machine translated.












































