
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Thermostat
- Type
TC-FKS011NO
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
60 °C
- Mounting type
DIN rail
- Contact type
1 maker
- Switching voltage (max.)
240 V AC
- Switching current (max.)
10 A
- Operating voltage
250 V AC
- Operating temperature (min.)
-45 °C
- Operating temperature (max.)
80 °C
- Length
60 mm
- Width
33 mm
- Height
43 mm
- Dim
(L x W x H) 60 x 33 x 43 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2632500 TRU COMPONENTS Thermostat TC-FKS011NO 1 maker (L x W x H) 60 x 33 x 43 mm 1 pc(s)
Conformity certificate
Conformity certificate 2632500 TRU COMPONENTS Thermostat TC-FKS011NO 1 maker (L x W x H) 60 x 33 x 43 mm 1 pc(s)
Description
Control cabinet thermostat has an adjustable range from 0 °C to +60 °C. The switching voltage is max. 250 V/AC.
This text is machine translated.
This text is machine translated.












































