
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-NT31-F NC switching cabinet heater thermostat
- Large setting range
- Small size
- Easy to install
- High switching power
Technical specifications
- Temperature difference between the switches: +/-5℃
- Sensor element: Thermostatic bimetal
- Contact type: Spring contact
- Lifetime: >100,000 cycles
- Max. Switching power 250VAC, 10 (2) A / 120VAC, 15 (2) A / DC 30W at 24VDC to 72VDC
- Max. Inrush current: AC 16A for 10 sec.
- Connection: 2-pin terminal, tightening torque max. 0.5 Nm: Rigid wire 2.5 mm² (AWG 14), stranded wire 1 1.5 mm² (AWG 16)
- Attachment: Clip for 35 mm DIN-rail, EN 60715
- Housing: Plastic according to UL94 V-0, light gray
- Dimensions: 60x33x43mm
- Weight: Approx. 40g
- Installation position: Variable
- Operating / heating temperature -45 to +80℃(-49 to +176℉)
- Operating/air humidity: Max. 90% RH (non-condensing)
- Product type
Enclosure thermostat
- Type
TC-NT31-F NC
- Connection
Screw terminal
- Sensor type
Bi-metallic
- Mounting type
35mm section rail mount
- Contact type
1 breaker
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2500 W
- Sweating current (heating) (max.)
15 A
- Operating temperature (min.)
-45 °C
- Operating temperature (max.)
80 °C
- Length
60 mm
- Width
33 mm
- Height
43 mm
- Dim
(L x W x H) 60 x 33 x 43 mm
IP20
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192514 TRU COMPONENTS Enclosure thermostat TC-NT31-F NC 1 breaker (L x W x H) 60 x 33 x 43 mm 1 pc(s)
Description
Contact for controlling heating systems. The contact opens when the temperature increases.
This text is machine translated.
This text is machine translated.

































