
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-NTL76-M01 switching cabinet heater thermostat
- Small hysteresis
- Status indicator (LED)
- Changeover contact
- Clip switch
Technical specifications
- Temperature difference between switches: 4K (± 1K tolerance) at +20°C (+68°F)¹
- Sensor element NTC
- Reaction time: Approx. 5 sec.
- Contact type: Changeover contact (relays)
- Lifetime: > 50,000 cycles
- Max. Switching capacity (relay output): 240VAC / 120VAC, 8 (1.6) A.
- Max. Switch-on current: AC 16A for 10 sec.
- Optical LED display
- Connection: 5-pole terminal, tightening torque max. 0.5Nm: Rigid wire/wire 2.5mm² (AWG 14)
- Attachment: Clip for 35 mm DIN-rail, EN 60715
- Housing: Plastic according to UL 94V-0, light gray
- Dimensions 64.5 x 42.5 x 38 mm
- Weight approx. 70g
- Installation position: Variable
- Operating/storage temperature -40 to +85°C (-40 to +185°F)
- Humidity during operation/storage: Max. 90% RH (non-condensing)
- Packaging type
Single
- Product type
Enclosure thermostat
- Type
TC-NTL76-M01
- Connection
Clamp
- Adjustment range (max.) (moisture)
90 RH
- Factory colour
Light grey
- Features
incl. LED display
- Sensor type
NTC
- Mounting type
Clip mount
- Contact type
1 change-over
- Switching voltage (max.)
240 V AC
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Length
64.5 mm
- Width
42.5 mm
- Height
38 mm
- Dim
(L x W x H) 64.5 x 42.5 x 38 mm
IP20
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192517 TRU COMPONENTS Enclosure thermostat TC-NTL76-M01 (L x W x H) 64.5 x 42.5 x 38 mm 1 pc(s)
Description
The electronic thermostat is used to control heating and cooling devices, filter fans or signal devices. The thermostat detects the ambient air and can switch inductive as well as ohmic loads using a relay with changeover contact. The LED integrated in the adjustment knob lights up when the opener is closed. (E.g. when a connected heater is in operation).
This text is machine translated.
This text is machine translated.












































