
Highlights & Details
Control cabinet fan heater HG "Vario"
- Tried and tested in thousands of wind turbines
Technical specifications
- Temperature monitor: F11U12005
- Tolerance: 5 K
- Packaging type
Piece
- Product type
Enclosure fan heater
- Type
HG/250 VARIO
- Connection
Jack connector
- Min. operating voltage
220 V AC
- Max. operating voltage
240 V AC
- Operating voltage
220 - 240 V AC
250 W
- Length
185 mm
- Width
80 mm
- Height
110 mm
- Dim
(L x W x H) 185 x 80 x 110 mm
250 W
- Connection
3x Phoenix-Contact® (incl. counterparts)
- Operating voltage
220 - 240 V AC
Documents & Downloads
Datasheet
Datasheet 185829 RO/SE LM-Heizungen Enclosure fan heater HG/250 VARIO 220 - 240 V AC 250 W (L x W x H) 185 x 80 x 110 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 185829 RO/SE LM-Heizungen Enclosure fan heater HG/250 VARIO 220 - 240 V AC 250 W (L x W x H) 185 x 80 x 110 mm Piece 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 151.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























