
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Thermostat
- Type
TC-ZR011
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
60 °C
- Mounting type
DIN rail
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
240 V AC
- Switching current (max.)
10 A
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
80 °C
- Length
67 mm
- Width
46 mm
- Height
50 mm
- Dim
(L x W x H) 67 x 46 x 50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2632499 TRU COMPONENTS Thermostat TC-ZR011 1 maker, 1 breaker (L x W x H) 67 x 46 x 50 mm 1 pc(s)
Conformity certificate
Conformity certificate 2632499 TRU COMPONENTS Thermostat TC-ZR011 1 maker, 1 breaker (L x W x H) 67 x 46 x 50 mm 1 pc(s)
Description
Control cabinet thermostat has an adjustable range from 0 °C to +60 °C. The switching voltage is max. 250 V/AC.
This text is machine translated.
This text is machine translated.












































