• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fanvil Fanvil EX102, Unterputzdose, Schwarz, Fanvil, Aluminium, SGCC, Wand, i62/i63/i64 Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fanvil EX102, flush mounted box, black, fan, aluminum, SGCC, wall, i62/i63/i64

  • Product type: In-wall socket
  • Type: Mounted socket

Technical specifications

  • Features
  • Product type:Flush-mounted box Product color:Black
  • Brand compatibility:FanvilMaterial:Aluminium, SGCC
  • Mounting type:wall compatibility:i62/i63/i64operating conditions
  • Operating temperature: -40 °C - 70 °C.
Content

1 pc(s)

Factory colour

Multicolour

Cable length

0 mm

Version

Adapter

Cable use

Networks

Connection type

Telephone

Type

Installation socket

Weight

0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739782 Fanvil Fanvil EX102, Unterputzdose, Schwarz, Fanvil, Aluminium, SGCC, Wand, i62/i63/i64 Multicolour

Description

Fanvil EX102 Product type: Flush-mounted socket, product color: Black, brand compatibility: Fanvil


This text is machine translated.

Features

  • General:
  • Product type: Flush-mounted socket
  • Product color: Black
  • Brand compatibility: Fanvil