• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 699-330-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 50 mm Black 5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.40)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Hook-and-loop fast-Straps

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 500 times open and close
  • This text is machine translated.

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

5000 mm

Width

50 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

5 m

Dim

(L x W) 5000 mm x 50 mm

Manufacturer part #

699-330-Bag

Type

699-330-Bag

Documents & Downloads

Datasheet

Datasheet 536144 FASTECH® 699-330-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 50 mm Black 5 m

User & Safety Instructions

User & Safety Instructions 536144 FASTECH® 699-330-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 50 mm Black 5 m

Description

"Back to Back" system for bundling of objects of all kinds, is gentle on materials and simple to remove.

Hints

Available in many colours and lengths.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)