• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 923-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 1700 mm x 50 mm Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FASTECH® 923-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 1700 mm x 50 mm Black 1 pc(s)

Our service for you

Technical specifications

  • 60 kg load capacity
Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Factory colour

Black

Length

1700 mm

Width

50 mm

Max. temperature

+140 °C

Content

1 pc(s)

Dim

(L x W) 1700 mm x 50 mm

Manufacturer part #

923-330-Bag

Type

923-330-Bag

Documents & Downloads

Datasheet

Datasheet 531404 FASTECH® 923-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 1700 mm x 50 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531404 FASTECH® 923-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 1700 mm x 50 mm Black 1 pc(s)

Description

Support for bulky, carry unmanageable objects. Easy assembly by hook and loop fastener. Anatomically shaped carrying handle.

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)