• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® E1-3-330-B100 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

360 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.16)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop cable ties ETK-1

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 500 times open and close
  • This text is machine translated.

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

250 mm

Width

13 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

1 pc(s)

Dim

(L x W) 250 mm x 13 mm

Manufacturer part #

E1-3-330-B100

Type

E1-3-330-B100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 430041 FASTECH® E1-3-330-B100 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Black 1 pc(s)

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)