• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® ETK-3-200-1339 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1022 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.45)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® ETK-3-200-1339 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Red 1 pc(s)

  • Reusable
  • (L x W) 200 mm x 13 mm
  • Red

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Red

Bundle diameter

40 mm

Length

200 mm

Width

13 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

1 pc(s)

Dim

(L x W) 200 mm x 13 mm

Manufacturer part #

ETK-3-200-1339

Type

ETK-3-200-1339

Documents & Downloads

Datasheet

Datasheet 541672 FASTECH® ETK-3-200-1339 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541672 FASTECH® ETK-3-200-1339 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Red 1 pc(s)

Description

This hook-and-loop fastener is a cable tie. The main advantage is in its almost unlimited reusability and high tensile strength.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)