• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® ETK-3-250-0208 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.32)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop cable ties

  • 100% Polyamid
  • UV- and weather-resistant
  • Durable
  • Open and close up to 500 times

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Yellow

Bundle diameter

70 mm

Length

250 mm

Width

13 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

1 pc(s)

Dim

(L x W) 250 mm x 13 mm

Manufacturer part #

ETK-3-250-0208

Type

ETK-3-250-0208

Documents & Downloads

Datasheet

Datasheet 536450 FASTECH® ETK-3-250-0208 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536450 FASTECH® ETK-3-250-0208 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Yellow 1 pc(s)

Description

This hook-and-loop fastener is a cable tie. The main advantage is in its almost unlimited reusability and high tensile strength.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)