• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® F102-25-380R Hook-and-loop tape with reflector, sew-on Hook and loop pad (L x W) 380 mm x 25 mm Neon yellow 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.66)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Reflective safety hook-and-loop fastener

  • Can be used as a sewing or as a belt
  • 100% polyamide
  • UV and weather resistant
  • Long-lasting
  • up to 500 times open and close
  • This text is machine translated.

Our service for you

  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with reflector

sew-on

Factory colour

Neon yellow

Length

380 mm

Width

25 mm

Max. temperature

+140 °C

Content

1 pc(s)

Dim

(L x W) 380 mm x 25 mm

Manufacturer part #

F102-25-380R

Type

F102-25-380R

Documents & Downloads

Datasheet

Datasheet 541729 FASTECH® F102-25-380R Hook-and-loop tape with reflector, sew-on Hook and loop pad (L x W) 380 mm x 25 mm Neon yellow 1 p

User & Safety Instructions

User & Safety Instructions 541729 FASTECH® F102-25-380R Hook-and-loop tape with reflector, sew-on Hook and loop pad (L x W) 380 mm x 25 mm Neon yellow 1 p

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)