• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® T0601599991125 Hook-and-loop tape for bundling Hook and loop pad (L x W) 25000 mm x 15 mm Black 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.68)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape roll ETN 25 Meter

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 500 times open and close
  • This text is machine translated.

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

25000 mm

Width

15 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

25 pc(s)

Dim

(L x W) 25000 mm x 15 mm

Manufacturer part #

T0601599991125

Type

T0601599991125

Documents & Downloads

Datasheet

Datasheet 189760 FASTECH® T0601599991125 Hook-and-loop tape for bundling Hook and loop pad (L x W) 25000 mm x 15 mm Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 189760 FASTECH® T0601599991125 Hook-and-loop tape for bundling Hook and loop pad (L x W) 25000 mm x 15 mm Black 25 pc(s)

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)