• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron 06H-351X-00

Image similar
Product type
AF choke (AFC)
Type
Axial lead
Resistance
300 Ω
Resonance
120 MHz
Nominal current
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.89 / piece)
€ 4.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron 06H-351X-00

Our service for you

Technical specifications

  • Number of windings: 1.5
Product type

AF choke (AFC)

Type

Axial lead

Resonance

120 MHz

Resistance

300 Ω

Nominal current

1 A

Material

Duplex steel

Length

90.5 mm

(Ø)

6.3 mm

Content

1 pc(s)

Dim

(Ø x L) 6.3 mm x 90.5 mm

RoHS-compliant

Yes

Type

06H-351X-00

Documents & Downloads

Datasheet

Datasheet 433327 Fastron 06H-351X-00

User & Safety Instructions

User & Safety Instructions 433327 Fastron 06H-351X-00

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)