• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron 07HCP-101K-50 07HCP-101K-50 Inductor Radial lead Contact spacing 5 mm 100 µH 0.9 A 1 pc(s)

Image similar
Product type
Inductor
Type
Radial lead
Inductance (L)
100 µH
Tolerance ±
10 %
Nominal current
0.9 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron 07HCP-101K-50 07HCP-101K-50 Inductor Radial lead Contact spacing 5 mm 100 µH 0.9 A 1 pc(s)

Our service for you

Technical specifications

Product type

Inductor

Type

Radial lead

Inductance (L)

100 µH

Tolerance ±

10 %

Nominal current

0.9 A

Material

Duplex steel

CS

5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

07HCP-101K-50

Documents & Downloads

Datasheet

Datasheet 433396 Fastron 07HCP-101K-50 07HCP-101K-50 Inductor Radial lead Contact spacing 5 mm 100 µH 0.9 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 433396 Fastron 07HCP-101K-50 07HCP-101K-50 Inductor Radial lead Contact spacing 5 mm 100 µH 0.9 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)