• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron 1206AS-047J-01 1206AS-047J-01 RF choke (RFC) SMD 1206 47 nH 0.13 Ω 1 A 1 pc(s)

1/2
Product type
RF choke (RFC)
Type
SMD
Inductance (L)
47 nH
Resistance
0.13 Ω
Max. temperature
+150 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron 1206AS-047J-01 1206AS-047J-01 RF choke (RFC) SMD 1206 47 nH 0.13 Ω 1 A 1 pc(s)

Our service for you

Technical specifications

  • Work area temperature: -40 - +125 °C
Product type

RF choke (RFC)

Type

SMD

Type

1206

Inductance (L)

47 nH

Resonance

1500 MHz

Sample rate

100 MHz

Tolerance ±

5 %

Resistance

0.13 Ω

Nominal current

1 A

Material

Ceramic

Length

2.5 mm

Width

4.0 mm

Height

1.5 mm

Min. temperature

-40 °C

Max. temperature

+150 °C

Content

1 pc(s)

Dim

(L x W x H) 2.5 x 4.0 x 1.5 mm

RoHS-compliant

Yes

Type

1206AS-047J-01

Material (details)

Ceramic

Tolerance

± 5 %

Type

1206AS-047J

Documents & Downloads

Datasheet

Datasheet 450009 Fastron 1206AS-047J-01 1206AS-047J-01 RF choke (RFC) SMD 1206 47 nH 0.13 Ω 1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 450009 Fastron 1206AS-047J-01 1206AS-047J-01 RF choke (RFC) SMD 1206 47 nH 0.13 Ω 1 A 1 pc(s)

Information

Information 450009 Fastron 1206AS-047J-01 1206AS-047J-01 RF choke (RFC) SMD 1206 47 nH 0.13 Ω 1 A 1 pc(s)

Description

Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)