• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron HBCC-222J-01 HBCC-222J-01 Inductor Axial lead HBCC 2200 µH 0.12 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
2200 µH
Type
HBCC
Sample rate
0.02 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.60 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron HBCC-222J-01 HBCC-222J-01 Inductor Axial lead HBCC 2200 µH 0.12 A 1 pc(s)

Our service for you

Technical specifications

Product type

Inductor

Type

Axial lead

Type

HBCC

Inductance (L)

2200 µH

Sample rate

0.02 MHz

Tolerance ±

5 %

Nominal current

0.12 A

Material

Duplex steel

Length

63.5 mm

(Ø)

4 mm

Content

1 pc(s)

Dim

(Ø x L) 4 mm x 63.5 mm

RoHS-compliant

Yes

Type

HBCC-222J-01

Documents & Downloads

Datasheet

Datasheet 435214 Fastron HBCC-222J-01 HBCC-222J-01 Inductor Axial lead HBCC 2200 µH 0.12 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 435214 Fastron HBCC-222J-01 HBCC-222J-01 Inductor Axial lead HBCC 2200 µH 0.12 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)