• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron LASC-300M-01 LASC-300M-01 Inductor Axial lead LASC 30 µH 420 mΩ 1.5 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
30 µH
Resistance
420 mΩ
Type
LASC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron LASC-300M-01 LASC-300M-01 Inductor Axial lead LASC 30 µH 420 mΩ 1.5 A 1 pc(s)

Our service for you

Technical specifications

Product type

Inductor

Type

Axial lead

Type

LASC

Inductance (L)

30 µH

Sample rate

100 kHz

Tolerance ±

20 %

Resistance

420 mΩ

Nominal current

1.5 A

Material

Duplex steel

Length

87 mm

(Ø)

7.5 mm

Content

1 pc(s)

Dim

(Ø x L) 7.5 mm x 87 mm

RoHS-compliant

Yes

Type

LASC-300M-01

Documents & Downloads

Datasheet

Datasheet 435480 Fastron LASC-300M-01 LASC-300M-01 Inductor Axial lead LASC 30 µH 420 mΩ 1.5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 435480 Fastron LASC-300M-01 LASC-300M-01 Inductor Axial lead LASC 30 µH 420 mΩ 1.5 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)