• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron MESC-220M-01 MESC-220M-01 Inductor Axial lead MESC 22 µH 0.84 Ω 3 A 1 pc(s)

1/3
Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
22 µH
Resistance
0.84 Ω
Type
MESC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 5.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron MESC-220M-01 MESC-220M-01 Inductor Axial lead MESC 22 µH 0.84 Ω 3 A 1 pc(s)

Our service for you

Technical specifications

  • Ferrite core
  • Axial leads
Product type

Inductor

Type

Axial lead

Type

MESC

Inductance (L)

22 µH

Resonance

0.1 MHz

Tolerance ±

10 %

Resistance

0.84 Ω

Nominal current

3 A

Material

Duplex steel

Length

24 mm

(Ø)

7.5 mm

Content

1 pc(s)

Dim

(Ø x L) 7.5 mm x 24 mm

RoHS-compliant

Yes

Type

MESC-220M-01

Material (details)

Ferrite

Type

MESC-220

Documents & Downloads

Datasheet

Datasheet 440522 Fastron MESC-220M-01 MESC-220M-01 Inductor Axial lead MESC 22 µH 0.84 Ω 3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 440522 Fastron MESC-220M-01 MESC-220M-01 Inductor Axial lead MESC 22 µH 0.84 Ω 3 A 1 pc(s)

Description

With insulation film.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)