• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron PISG-471M-01 PISG-471M-01 Inductor SMD PISG 470 µH 5.06 Ω 0.16 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
470 µH
Resistance
5.06 Ω
Type
PISG
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron PISG-471M-01 PISG-471M-01 Inductor SMD PISG 470 µH 5.06 Ω 0.16 A 1 pc(s)

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

PISG

Inductance (L)

470 µH

Sample rate

0.1 MHz

Tolerance ±

20 %

Resistance

5.06 Ω

Nominal current

0.16 A

Material

Duplex steel

Length

6.86 mm

Width

4.45 mm

Content

1 pc(s)

Dim

(L x W) 6.86 mm x 4.45 mm

RoHS-compliant

Yes

Type

PISG-471M-01

Documents & Downloads

Datasheet

Datasheet 437009 Fastron PISG-471M-01 PISG-471M-01 Inductor SMD PISG 470 µH 5.06 Ω 0.16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 437009 Fastron PISG-471M-01 PISG-471M-01 Inductor SMD PISG 470 µH 5.06 Ω 0.16 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)