• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron PISM-100M-04 PISM-100M-04 Inductor SMD PISM 10 µH 0.036 Ω 3.9 A 1 pc(s)

1/2
Product type
Inductor
Type
SMD
Inductance (L)
10 µH
Resistance
0.036 Ω
Type
PISM
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.19
-18 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron PISM-100M-04 PISM-100M-04 Inductor SMD PISM 10 µH 0.036 Ω 3.9 A 1 pc(s)

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

PISM

Inductance (L)

10 µH

Resonance

28 MHz

Sample rate

100 kHz

Tolerance ±

20 %

Resistance

0.036 Ω

Nominal current

3.9 A

Material

Duplex steel

Length

13 mm

Width

9.5 mm

Height

5.35 mm

Content

1 pc(s)

Dim

(L x W x H) 13 x 9.5 x 5.35 mm

RoHS-compliant

Yes

Type

PISM-100M-04

Material (details)

Ferrite

Tolerance

± 20 %

Type

PISM-100M

Documents & Downloads

Datasheet

Datasheet 449625 Fastron PISM-100M-04 PISM-100M-04 Inductor SMD PISM 10 µH 0.036 Ω 3.9 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 449625 Fastron PISM-100M-04 PISM-100M-04 Inductor SMD PISM 10 µH 0.036 Ω 3.9 A 1 pc(s)

Description

Lower winding resistance, higher saturation current, tin plated connections,
reliable design.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)