• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron SMCC-330K-01 SMCC-330K-01 RF choke (RFC) Axial lead SMCC 33 µH 0.92 Ω 0.5 A 1 pc(s)

1/3
Image similar
Product type
RF choke (RFC)
Type
Axial lead
Inductance (L)
33 µH
Resistance
0.92 Ω
Type
SMCC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron SMCC-330K-01 SMCC-330K-01 RF choke (RFC) Axial lead SMCC 33 µH 0.92 Ω 0.5 A 1 pc(s)

Our service for you

Technical specifications

  • Wiring: Axial
Product type

RF choke (RFC)

Type

Axial lead

Type

SMCC

Inductance (L)

33 µH

Quality Q at MHz

55 MHz

Resonance

9 MHz

Sample rate

55 MHz

Tolerance ±

10 %

Resistance

0.92 Ω

Nominal current

0.5 A

Material

Duplex steel

Length

9.5 mm

(Ø)

4 mm

Content

1 pc(s)

Dim

(Ø x L) 4 mm x 9.5 mm

RoHS-compliant

Yes

Type

SMCC-330K-01

Material (details)

Ferrite

Type

SMCC-330

Documents & Downloads

Datasheet

Datasheet 440524 Fastron SMCC-330K-01 SMCC-330K-01 RF choke (RFC) Axial lead SMCC 33 µH 0.92 Ω 0.5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 440524 Fastron SMCC-330K-01 SMCC-330K-01 RF choke (RFC) Axial lead SMCC 33 µH 0.92 Ω 0.5 A 1 pc(s)

Information

Information 440524 Fastron SMCC-330K-01 SMCC-330K-01 RF choke (RFC) Axial lead SMCC 33 µH 0.92 Ω 0.5 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)