• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron XHBCC-102K-01 XHBCC-102K-01 Inductor Axial lead XHBCC 1000 µH 2.7 Ω 0.485 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
1000 µH
Resistance
2.7 Ω
Type
XHBCC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inductance Series XHBCC

Our service for you

Technical specifications

Product type

Inductor

Type

Axial lead

Type

XHBCC

Inductance (L)

1000 µH

Sample rate

20 kHz

Tolerance ±

10 %

Resistance

2.7 Ω

Nominal current

0.485 A

Material

Duplex steel

Length

63 mm

(Ø)

7.5 mm

Content

1 pc(s)

Dim

(Ø x L) 7.5 mm x 63 mm

RoHS-compliant

Yes

Type

XHBCC-102K-01

Documents & Downloads

Datasheet

Datasheet 437597 Fastron XHBCC-102K-01 XHBCC-102K-01 Inductor Axial lead XHBCC 1000 µH 2.7 Ω 0.485 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 437597 Fastron XHBCC-102K-01 XHBCC-102K-01 Inductor Axial lead XHBCC 1000 µH 2.7 Ω 0.485 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)