• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 70518CLF 70518CLF D-SUB protective cap Red 1 pc(s)

Image similar
Product type
D-SUB protective cap
Content
1 pc(s)
Factory colour
Red
Manufacturer part #
70518CLF
Material (details)
PP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1155 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

D-SUB protective cap

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

70518CLF

Material (details)

PP

Compatible with

D-SUB pin strip 9-pin

Length

20.3 mm

Type

70518CLF

Documents & Downloads

Datasheet

Datasheet 1401423 FCI 70518CLF 70518CLF D-SUB protective cap Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401423 FCI 70518CLF 70518CLF D-SUB protective cap Red 1 pc(s)

Description

D-SUB-cover for 9 pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)