• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 70523CLF 70523CLF D-SUB protective cap Red 1 pc(s)

Product type
D-SUB protective cap
Content
1 pc(s)
Factory colour
Red
Manufacturer part #
70523CLF
Material (details)
PP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

459 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 4.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

D-SUB protective cap

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

70523CLF

Material (details)

PP

Compatible with

D-SUB receptacle 9-pin

Length

18.5 mm

Type

70523CLF

Documents & Downloads

Datasheet

Datasheet 1401410 FCI 70523CLF 70523CLF D-SUB protective cap Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401410 FCI 70523CLF 70523CLF D-SUB protective cap Red 1 pc(s)

Description

D-SUB-cover for 9 pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)