• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 70524CLF 70524CLF D-SUB protective cap Red 1 pc(s)

Image similar
Product type
D-SUB protective cap
Content
1 pc(s)
Factory colour
Red
Manufacturer part #
70524CLF
Material (details)
PP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

865 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.17 / piece)
€ 3.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

D-SUB protective cap

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

70524CLF

Material (details)

PP

Compatible with

D-SUB receptacle 15-pin

Length

27 mm

Type

70524CLF

Documents & Downloads

Datasheet

Datasheet 1401425 FCI 70524CLF 70524CLF D-SUB protective cap Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401425 FCI 70524CLF 70524CLF D-SUB protective cap Red 1 pc(s)

Description

D-SUB-cover for 15 pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)