
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
D-Sub socket
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
25
- Connection
Print
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
D25S24A4GV00LF
- Contact material
Phosphorus bronze
- Contact surface
Gold on nickel
- Features
+ 4-40 internal thread
+ snap hook
- Temperature range
-55 - 125 °C
- Type
D-SUB
Documents & Downloads
Datasheet
Datasheet 1401468 FCI D-SUB D25S24A4GV00LF D-SUB receptacles 180 ° Number of pins: 25 Print 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401468 FCI D-SUB D25S24A4GV00LF D-SUB receptacles 180 ° Number of pins: 25 Print 1 pc(s)























