• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI D-SUB DE09P065TXLF D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, straight
Number of pins
9
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB-plug connector

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, straight

Number of pins

9

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

DE09P065TXLF

Contact material

Copper alloy

Contact surface

Gold on nickel

Features

+ clearance hole

Temperature range

-55 - 125 °C

Type

D-SUB

Documents & Downloads

Datasheet

Datasheet 1401501 FCI D-SUB DE09P065TXLF D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)